8414 NH | ebm-papst

DC axial fan, 24 V, 80 x 80 x 25 mm, 79 m³/h, 37 dB, ball bearing, ebm-papst 8414 NH

Order No.: 90B137
EAN: 4099889481235
MPN:
8414 NH
9292506124
Series: 8400 N
ebm-papst
8414 NH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
23.2169 € *
Available: 23 pcs.
Leadtime: 6 Weeks **
Total Price:
23.22 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2169 €
10 pcs.
21.3724 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8414 NH, EBM-PAPST

The 8414 NH axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Electronic commutation completely integrated
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 3600 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 2.4 W
Nennspannung 24 V
Schalldruckpegel 37 db
Tiefe 25 mm
Volumenstrom 79 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes