8414 NL | ebm-papst

DC axial fan, 24 V, 80 x 80 x 25 mm, 33 m³/h, 17 dB, ball bearing, ebm-papst 8414 NL

Order No.: 90B147
EAN: 4099889481624
MPN:
8414 NL
Series: 8400 N
8414 NL ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
48.7067 € *
Available: 77 pcs.
Leadtime: 6 Weeks **
Total Price:
48.71 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7067 €
5 pcs.
45.7793 €
15 pcs.
44.0300 €
50 pcs.
42.0784 €
150 pcs.
40.3291 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8414 NL, EBM-PAPST

The 8414 NL axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Electronic commutation completely integrated
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 80 mm
Höhe 80 mm
Tiefe 25 mm
Volumenstrom 33 m³/h
Schalldruckpegel 17 db
Drehzahl 1500 1/min
Lagerart Kugellager
Leistungsaufnahme 0.7 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes