8506 N | ebm-papst

AC axial fan, 115 V, 80 x 80 x 38 mm, 61 m³/h, 35 dB, ball bearing, ebm-papst 8506 N

Order No.: 90B1161
EAN: 4099889480801
MPN:
8506 N
9274014209
Series: 8000 N
8506 N ebm-papst Axial Fans Image 1
8506 N ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
80.8724 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.87 € *
Price list
Quantity
Price per unit*
1 pcs.
80.8724 €
5 pcs.
76.0172 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 8506 N, EBM-PAPST

The 8506 N axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Connection cable Via 2 single strands AWG 22
  • Protected against overload by impedance protection
  • Direction of rotation right, viewed on the rotor
  • Material housing: metal
Technical specifications
Ausführung AC-Axiallüfter
Nennspannung 115 V
Breite 80 mm
Höhe 80 mm
Tiefe 38 mm
Volumenstrom 61 m³/h
Schalldruckpegel 35 db
Drehzahl 3300 1/min
Lagerart Kugellager
Leistungsaufnahme 11 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei