8550 A | ebm-papst
AC axial fan, 230 V, 80 x 80 x 38 mm, 48 m³/h, 36 dB, sintec slide bearing, ebm-papst 8550 A
Unit Price (€ / pc.)
58.6551 € *
Available: 17 pcs.
Leadtime: 3 Weeks **
Total Price:
58.66 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6551 €
5 pcs.
55.1327 €
15 pcs.
53.0264 €
50 pcs.
50.6702 €
150 pcs.
48.5639 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 8550 A, EBM-PAPST
The 8550 A axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Direction of rotation right, viewed on the rotor
- Protected against overload by impedance protection
- Material impeller metal
- Material housing: metal
Technical specifications
Version | AC-Axiallüfter | |
Rated voltage | 230 V | |
Width | 80 mm | |
Height | 80 mm | |
Depth | 38 mm | |
Volume flow | 48 m³/h | |
Sound pressure level | 36 db | |
speed | 2700 1/min | |
Type of bearing | Sintec Gleitlager | |
Power consumption | 12 W |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |