8550 VW | ebm-papst

AC axial fan, 230 V, 80 x 80 x 38 mm, 50 m³/h, 30 dB, slide bearing, ebm-papst 8550 VW

Order No.: 90B1840
EAN: 4099889482331
MPN:
8550 VW
9274014607
Series: 8000
8550 VW ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
32.844 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
32.844 €

AC Axial fan, 8550 VW, EBM-PAPST

The 8550 VW axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
  • Material housing: metal
Technical specifications
Ausführung AC-Axiallüfter
Breite 80 mm
Drehzahl 2700 1/min
Höhe 80 mm
Lagerart Gleitlager
Leistungsaufnahme 12 W
Nennspannung 230 V
Schalldruckpegel 30 db
Tiefe 38 mm
Volumenstrom 50 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei