8556 V | ebm-papst

AC axial fan, 230 V, 80 x 80 x 38 mm, 44 m³/h, 31 dB, ball bearing, ebm-papst 8556 V

Order No.: 90B1952
EAN: 4099889483420
MPN:
8556 V
9274014608
Series: 8000
8556 V ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
38.5441 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,927.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
38.5441 €

AC Axial fan, 8556 V, EBM-PAPST

The 8556 V axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
  • Material housing: metal
Technical specifications
Ausführung AC-Axiallüfter
Breite 80 mm
Drehzahl 3300 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 11 W
Nennspannung 230 V
Schalldruckpegel 31 db
Tiefe 38 mm
Volumenstrom 44 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei