8800 N | ebm-papst
AC axial fan, 115 V, 80 x 80 x 38 mm, 47 m³/h, 28 dB, sintec slide bearing, ebm-papst 8800 N
Abgekündigt
Unit Price (€ / pc.)
23.5739 € *
Available: 172 pcs.
Leadtime: On Request **
AC Axial fan, 8800 N, EBM-PAPST
The 8800 N axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Connection cable via 2 single strands AWG 18
- Protected against overload by impedance protection
- Direction of rotation right, viewed on the rotor
- Material housing: metal
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 115 V | |
Breite | 80 mm | |
Höhe | 80 mm | |
Tiefe | 38 mm | |
Volumenstrom | 47 m³/h | |
Schalldruckpegel | 28 db | |
Drehzahl | 2500 1/min | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 11 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |