8850 A | ebm-papst

AC axial fan, 230 V, 80 x 80 x 38 mm, 36 m³/h, 31 dB, sintec slide bearing, ebm-papst 8850 A

Order No.: 90B1091
EAN: 4099889480535
MPN:
8850 A
9244014677
Series: 8000 A
8850 A ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
37.5802 € *
Available: 14 pcs.
Leadtime: On Request **
Total Price:
37.58 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5802 €
10 pcs.
35.1169 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 8850 A, EBM-PAPST

The 8850 A axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Direction of rotation right, viewed on the rotor
  • Protected against overload by impedance protection
  • Material impeller metal
  • Material housing: metal
Technical specifications
Ausführung AC-Axiallüfter
Nennspannung 230 V
Breite 80 mm
Höhe 80 mm
Tiefe 38 mm
Volumenstrom 36 m³/h
Schalldruckpegel 31 db
Drehzahl 1750 1/min
Lagerart Sintec Gleitlager
Leistungsaufnahme 9 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes