8880 N | ebm-papst
AC axial fan, 230 V, 80 x 80 x 38 mm, 30 m³/h, 18 dB, slide bearing, ebm-papst 8880 N
Unit Price (€ / pc.)
60.6543 € *
Available: 16 pcs.
Leadtime: 3 Weeks **
Total Price:
60.65 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6543 €
5 pcs.
57.0129 €
15 pcs.
54.8352 €
50 pcs.
52.4195 €
150 pcs.
50.2299 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 8880 N, EBM-PAPST
The 8880 N axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Direction of rotation right, viewed on the rotor
- Protected against overload by impedance protection
- Material impeller metal
- Material housing: metal
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 230 V | |
Breite | 80 mm | |
Höhe | 80 mm | |
Tiefe | 38 mm | |
Volumenstrom | 30 m³/h | |
Schalldruckpegel | 18 db | |
Drehzahl | 1750 1/min | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 9 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |