9274014829 | ebm-papst

AC axial fan, 230 V, 119 x 119 x 38 mm, 100 m³/h, 26 dB, slide bearing, ebm-papst 9274014829

Order No.: 90B1231
EAN: 4099889480924
MPN:
9274014829
4850Z
Series: 4000 Z
9274014829 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
60.6543 € *
Available: 30 pcs.
Leadtime: 3 Weeks **
Total Price:
60.65 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6543 €
5 pcs.
57.0129 €
15 pcs.
54.8352 €
50 pcs.
52.4195 €
150 pcs.
50.2299 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 9274014829, EBM-PAPST

The 9274014829 axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Direction of rotation right, viewed on the rotor
  • Protected against overload by impedance protection
  • Material impeller metal
  • Material housing: metal
Technical specifications
Ausführung AC-Axiallüfter
Nennspannung 230 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 100 m³/h
Schalldruckpegel 26 db
Drehzahl 1700 1/min
Lagerart Gleitlager
Leistungsaufnahme 13 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei