9692910231 | ebm-papst
DC axial fan, 48 V, 80 x 80 x 38 mm, 190 m³/h, 66 dB, ball bearing, ebm-papst 9692910231
Unit Price (€ / pc.)
98.6748 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.67 € *
Price list
Quantity
Price per unit*
1 pcs.
98.6748 €
5 pcs.
92.7486 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 9692910231, EBM-PAPST
The 9692910231 axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connection is with single strands AWG 24 and is stripped and tinned
- Electronic commutation completely integrated
- Protected against reverse polarity and blocking
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 48 V | |
Breite | 80 mm | |
Höhe | 80 mm | |
Tiefe | 38 mm | |
Volumenstrom | 190 m³/h | |
Schalldruckpegel | 66 db | |
Drehzahl | 12000 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 25 W |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |