9906 M | ebm-papst
AC axial fan, 115 V, 119 x 119 x 25 mm, 111 m³/h, 37 dB, ball bearing, ebm-papst 9906 M
Unit Price (€ / pc.)
69.9839 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.98 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9839 €
5 pcs.
65.7951 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 9906 M, EBM-PAPST
The 9906 M axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- The connection cable has 2 flat plugs with 2.8 x 0.5 mm
- Protected against overload by impedance protection
- Direction of rotation left, viewed on the rotor
- Material impeller mineral reinforced plastic PA
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 115 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 25 mm | |
Volumenstrom | 111 m³/h | |
Schalldruckpegel | 37 db | |
Drehzahl | 2450 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 8 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |