9956 | ebm-papst
AC axial fan, 230 V, 119 x 119 x 25 mm, 117 m³/h, 37 dB, ball bearing, ebm-papst 9956
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
56.8701 € *
Available: 276 pcs.
Leadtime: 2 Weeks **
Total Price:
56.87 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8701 €
5 pcs.
52.8955 €
10 pcs.
48.6472 €
25 pcs.
43.7920 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 9956, EBM-PAPST
The axial fan 9956 is suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. Compact, quiet and highly efficient, the energy-saving fan adapt to cooling needs and can be intelligently networked with the device logic.
Features
- The connection cable has 2 flat plugs with 2.8 x 0.5 mm
- Protected against overload by impedance protection
- Direction of rotation left, viewed on the rotor
- Material impeller mineral reinforced plastic PA
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 230 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 25 mm | |
Volumenstrom | 117 m³/h | |
Schalldruckpegel | 37 db | |
Drehzahl | 2450 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 14 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |