AC 8300 H | ebm-papst
AC axial fan, 115 V, 80 x 80 x 32 mm, 80 m³/h, 48 dB, ball bearing, ebm-papst AC 8300 H
Unit Price (€ / pc.)
110.3844 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
110.38 € *
Price list
Quantity
Price per unit*
1 pcs.
110.3844 €
5 pcs.
103.7561 €
15 pcs.
99.7815 €
50 pcs.
95.3666 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, AC 8300H, EBM-PAPST
The AC 8300H axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Connection cable Via single strands AWG 22
- Protected against reverse polarity and blocking
- Direction of rotation right, viewed on the rotor
- With protection class: IP54
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 115 V | |
Breite | 80 mm | |
Höhe | 80 mm | |
Tiefe | 32 mm | |
Volumenstrom | 80 m³/h | |
Schalldruckpegel | 48 db | |
Drehzahl | 5000 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 8.3 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |