AC4300H | ebm-papst

AC axial fan, 265 V, 119 x 119 x 32 mm, 204 m³/h, 51 dB, ball bearing, ebm-papst AC4300H

Order No.: 90B1244
EAN: 4099889481013
MPN:
AC4300H
9204305001
Series: Acmaxx
AC4300H ebm-papst Axial Fans Image 1
AC4300H ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
114.9897 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.99 € *
Price list
Quantity
Price per unit*
1 pcs.
114.9897 €
5 pcs.
108.0877 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, AC4300H, EBM-PAPST

The AC4300H axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation right, viewed on the rotor
  • With protection class: IP21
Technical specifications
Ausführung AC-Axiallüfter
Nennspannung 265 V
Breite 119 mm
Höhe 119 mm
Tiefe 32 mm
Volumenstrom 204 m³/h
Schalldruckpegel 51 db
Drehzahl 3400 1/min
Lagerart Kugellager
Leistungsaufnahme 12 W
Logistics
Ursprungsland DE
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes