AC4400FNN | ebm-papst
AC axial fan, 265 V, 119 x 119 x 25 mm, 205 m³/h, 53 dB, ball bearing, ebm-papst AC4400FNN
Unit Price (€ / pc.)
94.01 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
AC Axial fan, AC4400FNN, EBM-PAPST
The AC4400FNN axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connection is with single strands AWG 24 and is stripped and tinned
- Direction of rotation is clockwise while viewed towards the rotor
- Protected against reverse polarity and blocking
- Material impeller mineral reinforced plastic PA
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 265 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 25 mm | |
Volumenstrom | 205 m³/h | |
Schalldruckpegel | 53 db | |
Drehzahl | 4850 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 12 W |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |