ACMAXX3200JH | ebm-papst
AC axial fan, 265 V, 92 x 92 x 38 mm, 144 m³/h, 55 dB, ball bearing, ebm-papst ACMAXX3200JH
Unit Price (€ / pc.)
127.2110 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
127.21 € *
Price list
Quantity
Price per unit*
1 pcs.
127.2110 €
5 pcs.
119.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, ACMAXX3200JH, EBM-PAPST
The ACMAXX3200JH axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connection is with single strands AWG 24 and is stripped and tinned
- Protected against blocking
- Direction of rotation right, viewed on the rotor
- With protection class: IP20
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 265 V | |
Breite | 92 mm | |
Höhe | 92 mm | |
Tiefe | 38 mm | |
Volumenstrom | 144 m³/h | |
Schalldruckpegel | 55 db | |
Drehzahl | 6800 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 11 W |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |