AF120-00144 48V P/2 6.500 | ebm-papst
DC axial fan, 48 V, 120 x 120 x 38 mm, 345 m³/h, 60 dB, ball bearing, ebm-papst AF120-00144 48V P/2 6.500
Unit Price (€ / pc.)
56.6916 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.69 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6916 €
10 pcs.
53.2882 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, AF120-00144 48V P/2 6.500, EBM-PAPST
The AF120-00144 48V P/2 6.500 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 80 Ncm
- Material housing: plastic
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 120 mm | |
Drehzahl | 6500 1/min | |
Höhe | 120 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 30 W | |
Nennspannung | 48 V | |
Schalldruckpegel | 60 db | |
Tiefe | 38 mm | |
Volumenstrom | 345 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |