AF172-000059 48V P/2 8.300 | ebm-papst
DC axial fan, 48 V, 150 x 172 x 51 mm, 650 m³/h, 70 dB, ball bearing, ebm-papst AF172-000059 48V P/2 8.300
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Leadtime: On Request **
DC Axial fan, AF172-000059 48V P/2 8.300, EBM-PAPST
The AF172-000059 48V P/2 8.300 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 190 Ncm
- Material housing: metal
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 48 V | |
Breite | 150 mm | |
Höhe | 172 mm | |
Tiefe | 51 mm | |
Volumenstrom | 650 m³/h | |
Schalldruckpegel | 70 db | |
Drehzahl | 8300 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 8.1 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |