AF80-00134 24V P/2 16.500 | ebm-papst
DC axial fan, 24 V, 80 x 80 x 38 mm, 220 m³/h, 77 dB, ball bearing, ebm-papst AF80-00134 24V P/2 16.500
Unit Price (€ / pc.)
54.6686 € *
Available: 15 pcs.
Leadtime: 8 Weeks **
DC Axial fan, AF80-00134 24V P/2 16.500, EBM-PAPST
The AF80-00134 24V P/2 16.500 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
- Insulation diameter 1,70 mm
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 80 mm | |
Drehzahl | 16500 1/min | |
Höhe | 80 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 46.5 W | |
Nennspannung | 24 V | |
Schalldruckpegel | 77 db | |
Tiefe | 38 mm | |
Volumenstrom | 220 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |