AF80-00135 48V P/2 16.500 | ebm-papst

DC axial fan, 48 V, 80 x 80 x 38 mm, 220 m³/h, 77 dB, ball bearing, ebm-papst AF80-00135 48V P/2 16.500

Order No.: 88B9699
EAN: 4099889480016
MPN:
AF80-00135 48V P/2 16.500
Series: AxiForce
ebm-papst
AF80-00135 48V P/2 16.500 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
66.1521 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
66.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.1521 €

DC Axial fan, AF80-00135 48V P/2 16.500, EBM-PAPST

The AF80-00135 48V P/2 16.500 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
  • Insulation diameter 1,70 mm
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 16500 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 48 W
Nennspannung 48 V
Schalldruckpegel 77 db
Tiefe 38 mm
Volumenstrom 220 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes