AF80-00137 24V P/2 13.200 | ebm-papst

DC axial fan, 24 V, 80 x 80 x 38 mm, 178 m³/h, 71 dB, ball bearing, ebm-papst AF80-00137 24V P/2 13.200

Order No.: 88B9701
EAN: 4099889480030
MPN:
AF80-00137 24V P/2 13.200
Series: AxiForce
AF80-00137 24V P/2 13.200 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
74.375 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.38 € *
Price list
Quantity
Price per unit*
1 pcs.
74.375 €
2 pcs.
72.947 €
5 pcs.
69.972 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, AF80-00137 24V P/2 13.200, EBM-PAPST

The AF80-00137 24V P/2 13.200 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
  • Insulation diameter 1,70 mm
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 80 mm
Höhe 80 mm
Tiefe 38 mm
Volumenstrom 178 m³/h
Schalldruckpegel 71 db
Drehzahl 13200 1/min
Lagerart Kugellager
Leistungsaufnahme 25 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes