LZ 212 | ebm-papst
Fastening spring mounting part for fan, LZ 212
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable , LZ 212, ebm-papst
The LZ 212 is a screw clip of hardened steel for mounting fans with threaded pin 3.5 DIN EN ISO 1478 (7970).
Technical specifications
Geeignet für | Lüfter | |
Zubehörart | Bügelfeder-Montageteil |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73209090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |