FF 172 | ebm-papst

Filter protection grille, (L x W x H x Ø) 226 x 190 x 19.5 x 172 mm, FF 172

Order No.: 90B1851
EAN: 4099889487978
MPN:
FF 172
9920340005
Series: FF
FF 172 ebm-papst Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
45.9935 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,299.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
45.9935 €

Filter protection grille, FF 172, ebm-papst

The FF 172 filter protection grille consists of three parts: external guard cover, internal mounting plate, and replaceable filter pad. The filter pad can be replaced quickly and easily via a quick release on the guard cover. The filter pads can be replaced even while the fan is running, as protection is provided by the welded wire mesh.

Technical specifications
Ausführung Filterschutzgitter
Durchmesser 172 mm
Länge 226 mm
Breite 190 mm
Höhe 19.5 mm
Logistics
Ursprungsland GB
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes