FF 92 | ebm-papst

Filter protection grille, (L x W x H) 92 x 92 x 17.5 mm, FF 92

Order No.: 90B1817
EAN: 4099889487930
MPN:
FF 92
9920340003
Series: FF
FF 92 ebm-papst Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
38.3537 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,917.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
38.3537 €

Filter protection grille, FF 92, ebm-papst

The FF 92 filter protection grille consists of three parts: external guard cover, internal mounting plate, and replaceable filter pad. The filter pad can be replaced quickly and easily via a quick release on the guard cover. The filter pads can be replaced even while the fan is running, as protection is provided by the welded wire mesh.

Technical specifications
Ausführung Filterschutzgitter
Breite 92 mm
Höhe 17.5 mm
Länge 92 mm
Logistics
Ursprungsland GB
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes