LZ 22-2 | ebm-papst
Metal protection grille, (L x W x H) 80 x 80 x 2.5 mm, LZ 22-2
Unit Price (€ / pc.)
8.4728 € *
Available: 0 pcs.
Next delivery: 44 pcs. on 2025-05-26
Leadtime: 15 Weeks **
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
10 pcs.
7.4494 €
100 pcs.
6.5331 €
250 pcs.
6.2832 €
1000 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective grille for fans, type ebm-papst LZ 22-2.
Made of 1.5 mm steel wire, welded and nickel-plated, suitable for series 8000 or similar.
Technical specifications
Version | Metallschutzgitter | |
Width | 80 mm | |
Height | 2.5 mm | |
Length | 80 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |