LZ 23-2 | ebm-papst
Plastic protection grille, (L x W x H) 92 x 92 x 6.5 mm, LZ 23-2
Unit Price (€ / pc.)
6.3546 € *
Available: 15 pcs.
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
10 pcs.
5.6049 €
100 pcs.
4.9028 €
250 pcs.
4.7243 €
1000 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan grid, LZ 23-2, ebm-papst
Finger guards are specially designed for use with ebm-papst fans. They combine maximum safety with minimum impairment of operational safety. Please note that the safety distances cannot be guaranteed when using finger guards from other manufacturers.
Features
- Galvanized or nickel-plated steel wire
- Finger protection according to DIN EN ISO 13857 (formerly EN 294).
- Further finger guards that do not comply with DIN EN ISO 13857 are available on request.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic protection grille | |
| Length | 92 mm | |
| Width | 92 mm | |
| Height | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84149000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |