LZ 23-3 | ebm-papst

Plastic protection grille, (L x W x H) 92 x 92 x 6.5 mm, LZ 23-3

Order No.: 90B177
EAN: 4099889487886
MPN:
LZ 23-3
9920023003
Series: LZ
LZ 23-3 ebm-papst Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Available: 53 pcs.
Leadtime: 15 Weeks **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.2003 €
100 pcs.
4.5696 €
250 pcs.
4.3911 €
1000 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fan grid, LZ 23-3, ebm-papst

Finger guards are specially designed for use with ebm-papst fans. They combine maximum safety with minimum impairment of operational safety. Please note that the safety distances cannot be guaranteed when using finger guards from other manufacturers.

Features

  • Galvanized or nickel-plated steel wire
  • Finger protection according to DIN EN ISO 13857 (formerly EN 294).
  • Further finger guards that do not comply with DIN EN ISO 13857 are available on request.
Technical specifications
Ausführung Kunststoffschutzgitter
Breite 92 mm
Höhe 6.5 mm
Länge 92 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84149000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes