9920023000 | ebm-papst
Metal protection grille, (L x W x H) 92 x 92 x 5 mm, 9920023000
Unit Price (€ / pc.)
9.2225 € *
Available: 0 pcs.
Next delivery: 120 pcs. on 2025-01-23
Leadtime: 3 Weeks **
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
10 pcs.
8.1158 €
100 pcs.
7.1162 €
250 pcs.
6.8425 €
1000 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective grille for fans, type ebm-papst LZ 23.
Made of 1.4 mm steel wire, welded and galvanized, suitable for series 3000 or similar.
Technical specifications
Version | metal protection grille | |
Width | 92 mm | |
Height | 5 mm | |
Length | 92 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |