LZ 24 | ebm-papst
Metal protection grille, (L x W x H) 150 x 150 x 6.4 mm, LZ 24
Discontinued
Unit Price (€ / pc.)
7.1638 € *
Available: 94 pcs.
Leadtime: On Request **
Protective grille for fans, type ebm-papst LZ 24.
Made of 1.5 mm steel wire, welded and nickel-plated, suitable for series 6000 and 7000 or similar.
Technical specifications
Version | metal protection grille | |
Width | 150 mm | |
Height | 6.4 mm | |
Length | 150 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |