LZ 25 | ebm-papst
Metal protection grille, (L x W x H) 135 x 135 x 5 mm, LZ 25
Unit Price (€ / pc.)
13.7207 € *
Available: 89 pcs.
Next delivery: 146 pcs. on 2025-06-08
Leadtime: 15 Weeks **
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
10 pcs.
12.0785 €
50 pcs.
11.2455 €
150 pcs.
10.7576 €
500 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective grille for fans, type ebm-papst LZ 25.
Compliant with EN 294, made of rust-protected steel wire, suitable for fan size 135 x 135 mm, e.g. for series 5000, 5100, 5600.
Technical specifications
Ausführung | Metallschutzgitter | |
Breite | 135 mm | |
Höhe | 5 mm | |
Länge | 135 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84149000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |