LZ 28-1 | ebm-papst

Metal protection grille, (L x W x H) 60 x 60 x 4.2 mm, LZ 28-1

Order No.: 90B1546
EAN: 4099889487794
MPN:
LZ 28-1
Series: LZ
LZ 28-1 ebm-papst Finger Guards, Fan Covers Image 1
LZ 28-1 ebm-papst Finger Guards, Fan Covers Image 2
Image may differ
Unit Price (€ / pc.)
8.0682 € *
Available: 60 pcs.
Leadtime: 15 Weeks **
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.0924 €
100 pcs.
6.2237 €
250 pcs.
5.9857 €
1000 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fan grid, LZ 28-1, ebm-papst

Finger guards are specially designed for use with ebm-papst fans. They combine maximum safety with minimum impairment of operational safety. Please note that the safety distances cannot be guaranteed when using finger guards from other manufacturers.

Features

  • Galvanized or nickel-plated steel wire
  • Finger protection according to DIN EN ISO 13857 (formerly EN 294).
  • Further finger guards that do not comply with DIN EN ISO 13857 are available on request.
Technical specifications
Ausführung Metallschutzgitter
Breite 60 mm
Höhe 4.2 mm
Länge 60 mm
Logistics
Ursprungsland CN
Zolltarifnummer 84149000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes