LZ 30-4 | ebm-papst
Metal protection grille, (L x W x H) 119 x 119 x 4.7 mm, LZ 30-4
Unit Price (€ / pc.)
12.1261 € *
Available: 81 pcs.
Leadtime: 15 Weeks **
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1261 €
10 pcs.
10.6743 €
50 pcs.
9.9365 €
150 pcs.
9.5081 €
500 pcs.
9.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan grid, LZ 30-4, ebm-papst
Finger guards are specially designed for use with ebm-papst fans. They combine maximum safety with minimum impairment of operational safety. Please note that the safety distances cannot be guaranteed when using finger guards from other manufacturers.
Features
- Galvanized or nickel-plated steel wire
- Finger protection according to DIN EN ISO 13857 (formerly EN 294).
- Other finger guards not conforming to DIN EN ISO 13857 are available on request.
Technical specifications
Ausführung | Metallschutzgitter | |
Breite | 119 mm | |
Höhe | 4.7 mm | |
Länge | 119 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84149000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |