LZ 32-14 | ebm-papst
Metal protection grille, (L x W x H) 80 x 80 x 5.5 mm, LZ 32-14
Unit Price (€ / pc.)
10.8647 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
543.24 € *
Price list
Quantity
Price per unit*
50 pcs.
10.8647 €
300 pcs.
10.0793 €
1000 pcs.
9.6509 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective metal grille, LZ 32-14, ebm-papst
Metal protective grille for size 80 x 80 mm.
Technical specifications
Ausführung | Metallschutzgitter | |
Breite | 80 mm | |
Höhe | 5.5 mm | |
Länge | 80 mm |
Download
Logistics
Ursprungsland | CN |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |