LZ 32-2 | ebm-papst

Plastic protection grille, (L x W x H) 80 x 80 x 7 mm, LZ 32-2

Order No.: 90B145
EAN: 4099889487640
MPN:
LZ 32-2
9920032002
Series: LZ
LZ 32-2 ebm-papst Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 54 pcs.
Leadtime: 4 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fan grid, LZ 32-2, ebm-papst

Finger guards are specially designed for use with ebm-papst fans. They combine maximum safety with minimum impairment of operational safety. Please note that the safety distances cannot be guaranteed when using finger guards from other manufacturers.

Features

  • Galvanized or nickel-plated steel wire
  • Finger protection according to DIN EN ISO 13857 (formerly EN 294).
  • Further finger guards that do not comply with DIN EN ISO 13857 are available on request.
Technical specifications
Version Kunststoffschutzgitter
Width 80 mm
Height 7 mm
Length 80 mm
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes