LZ 32-3 | ebm-papst

Plastic protection grille, (L x W x H) 80 x 80 x 7 mm, LZ 32-3

Order No.: 90B150
EAN: 4099889487664
MPN:
LZ 32-3
9920032003
Series: LZ
LZ 32-3 ebm-papst Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
4.9980 €
100 pcs.
4.3911 €
250 pcs.
4.2245 €
1000 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fan grid, LZ 32-3, ebm-papst

Finger guards are specially designed for use with ebm-papst fans. They combine maximum safety with minimum impairment of operational safety. Please note that the safety distances cannot be guaranteed when using finger guards from other manufacturers.

Features

  • Galvanized or nickel-plated steel wire
  • Finger protection according to DIN EN ISO 13857 (formerly EN 294).
  • Further finger guards that do not comply with DIN EN ISO 13857 are available on request.
Technical specifications
Ausführung Kunststoffschutzgitter
Breite 80 mm
Höhe 7 mm
Länge 80 mm
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes