LZ 32-4 | ebm-papst
Metal protection grille, (L x W x H) 80 x 80 x 4.7 mm, LZ 32-4
Unit Price (€ / pc.)
4.7362 € *
Available: 136 pcs.
Next delivery: 200 pcs. on 2025-07-03
Leadtime: 15 Weeks **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective metal grille, LZ 32-4, ebm-papst
Metal protective grille 80 x 80 mm.
Technical specifications
Ausführung | Metallschutzgitter | |
Breite | 80 mm | |
Höhe | 4.7 mm | |
Länge | 80 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84149000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |