LZ 37 | ebm-papst

Metal protection grille, (H x Ø) 6 x 172 mm, LZ 37

Order No.: 90B138
EAN: 4099889487633
MPN:
LZ 37
9920037000
Series: LZ
LZ 37 ebm-papst Finger Guards, Fan Covers Image 1
LZ 37 ebm-papst Finger Guards, Fan Covers Image 2
Image may differ
Unit Price (€ / pc.)
12.1261 € *
Available: 23 pcs.
Leadtime: 15 Weeks **
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1261 €
10 pcs.
10.6743 €
50 pcs.
9.9365 €
150 pcs.
9.5081 €
500 pcs.
9.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fan grid, LZ 37, ebm-papst

Finger guards are specially designed for use with ebm-papst fans. They combine maximum safety with minimum impairment of operational reliability. Please note that the safety distances cannot be guaranteed when using finger guards from other manufacturers.

Features

  • Galvanized or nickel-plated steel wire
  • Finger protection according to DIN EN ISO 13857 (formerly EN 294).
  • Other finger guards not conforming to DIN EN ISO 13857 are available on request.
Technical specifications
Ausführung Metallschutzgitter
Durchmesser 172 mm
Höhe 6 mm
Logistics
Ursprungsland CN
Zolltarifnummer 84149000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes