LZ 38 | ebm-papst
Metal protection grille, (H x Ø) 6 x 172 mm, LZ 38
Unit Price (€ / pc.)
16.5410 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
14.5537 €
50 pcs.
13.5541 €
150 pcs.
12.9710 €
500 pcs.
12.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan grid, LZ 38, ebm-papst
Finger guards are specially designed for use with ebm-papst fans. They combine maximum safety with minimum impairment of operational reliability. Please note that the safety distances cannot be guaranteed when using finger guards from other manufacturers.
Features
- Galvanized or nickel-plated steel wire
- Finger protection according to DIN EN ISO 13857 (formerly EN 294).
- Other finger guards not conforming to DIN EN ISO 13857 are available on request.
Technical specifications
Ausführung | Metallschutzgitter | |
Durchmesser | 172 mm | |
Höhe | 6 mm |
Download
Logistics
Ursprungsland | CN |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |