LZ53 | ebm-papst

Metal protection grille, (L x W x H) 140 x 140 x 6.45 mm, LZ53

Order No.: 90B1822
EAN: 4099889487947
MPN:
LZ53
9920053000
Series: LZ
LZ53 ebm-papst Finger Guards, Fan Covers Image 1
LZ53 ebm-papst Finger Guards, Fan Covers Image 2
Image may differ
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
326.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.5331 €

Protective metal grille, LZ53, ebm-papst

Metal protective grille for size 140 x 140 mm.

Technical specifications
Ausführung Metallschutzgitter
Breite 140 mm
Höhe 6.45 mm
Länge 140 mm
Logistics
Ursprungsland CN
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes