RG 125-19/14 N | ebm-papst

DC radial fan, 24 V, 180 x 180 x 40 mm, 87.5 m³/h, 58 dB, ball bearing, ebm-papst RG 125-19/14 N

Order No.: 90B197
EAN: 4099889484540
MPN:
RG 125-19/14 N
9594310120
RG 125-19/14 N ebm-papst Radial Fans
Image may differ
Unit Price (€ / pc.)
150.6778 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.68 € *
Price list
Quantity
Price per unit*
1 pcs.
150.6778 €
3 pcs.
146.1677 €
10 pcs.
141.1340 €
25 pcs.
137.3736 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC centrifugal fan, RG 125-19/14 N, ebm-papst

The RG 125-19/14 N is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.

Features

  • AC and EC centrifugal fan with forward curved blades
  • Highly flexible software configuration for the fan ensures an easily customisable solution to meet the individual requirements of your application
  • Scroll housing and impeller made of glass-fiber reinforced plastic and a housing base made of sheet steel
  • Blocking and overload protection
Technical specifications
Breite 180 mm
Drehzahl 2550 1/min
Höhe 180 mm
Lagerart Kugellager
Nennspannung 24 V
Schalldruckpegel 58 db
Tiefe 40 mm
Volumenstrom 87.5 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145935
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes