RG 125-19/56 | ebm-papst

AC radial fan, 230 V, 180 x 180 x 40 mm, 86 m³/h, 58 dB, ball bearing, ebm-papst RG 125-19/56

Order No.: 90B1670
EAN: 4099889484519
MPN:
RG 125-19/56
RG 125-19/56 ebm-papst Radial Fans Image 1
RG 125-19/56 ebm-papst Radial Fans Image 2
Image may differ
Unit Price (€ / pc.)
75.3032 € *
Available: 92 pcs.
Leadtime: 2 Weeks **
Total Price:
75.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.3032 €

AC radial fan, RG 125-19/56, ebm-papst

The RG 125-19/56 is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.

Features

  • AC centrifugal fan with external rotor shaded-pole motor.
  • 100% speed control via analog or serial interface
  • High efficiency through the use of GreenTech EC technology
  • Spiral housing and impeller of fibreglass-reinforced plastic
Technical specifications
Breite 180 mm
Drehzahl 2550 1/min
Höhe 180 mm
Lagerart Kugellager
Nennspannung 230 V
Schalldruckpegel 58 db
Tiefe 40 mm
Volumenstrom 86 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145935
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei