RG 160-28/14 N | ebm-papst

DC radial fan, 24 V, 220 x 220 x 56 mm, 209 m³/h, 66 dB, ball bearing, ebm-papst RG 160-28/14 N

Order No.: 90B223
EAN: 4099889484694
MPN:
RG 160-28/14 N
9595414100
RG 160-28/14 N ebm-papst Radial Fans
Image may differ
Unit Price (€ / pc.)
178.6071 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
178.61 € *
Price list
Quantity
Price per unit*
1 pcs.
178.6071 €
3 pcs.
173.2402 €
10 pcs.
167.2902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial fan, RG 160-28/14 N, ebm-papst

The RG 160-28/14 N is available with forward and backward curved blades. The low-noise centrifugal fan with forward-curved blades are also available with a volute casing. The centrifugal fan with backward-curved blades is designed as freewheelers and do not require a volute casing. In the case of centrifugal fan with external rotor motors, the motor is placed in the impeller, which, in addition to optimum cooling of the motor, also results in a particularly compact design.

This product can also be used to implement any control, monitoring and maintenance functions - whether for the smart home or industry.

Features

  • Speed signal
  • External temperature sensor
  • Internal temperature sensor
  • Analog control input
  • Moisture protection
Technical specifications
Width 220 mm
speed 2850 1/min
Height 220 mm
Type of bearing Kugellager
Rated voltage 24 V
Sound pressure level 66 db
Depth 56 mm
Volume flow 209 m³/h
Logistics
Country of origin HU
Customs tariff number 84145935
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes