RG 90-18/14 N | ebm-papst

DC radial fan, 24 V, 135 x 135 x 38 mm, 55 m³/h, 55 dB, ball bearing, ebm-papst RG 90-18/14 N

Order No.: 90B1625
EAN: 4099889484496
MPN:
RG 90-18/14 N
RG 90-18/14 N ebm-papst Radial Fans Image 1
RG 90-18/14 N ebm-papst Radial Fans Image 2
Image may differ
Unit Price (€ / pc.)
100.9477 € *
Available: 135 pcs.
Leadtime: 8 Weeks **
Total Price:
100.95 € *
Price list
Quantity
Price per unit*
1 pcs.
100.9477 €
5 pcs.
94.8906 €
15 pcs.
91.2611 €
50 pcs.
87.2270 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC radial fan, RG 90-18/14 N, ebm-papst

The RG 90-18/14 N is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.

Features

  • AC and EC centrifugal fan with forward-curved blades
  • Compact design thanks to external rotor motor technology
  • Scroll housing made of glass-fiber reinforced PBT plastic, housing base made of sheet steel
  • Locked-rotor and overload protection
Technical specifications
Breite 135 mm
Drehzahl 2200 1/min
Höhe 135 mm
Lagerart Kugellager
Nennspannung 24 V
Schalldruckpegel 55 db
Tiefe 38 mm
Volumenstrom 55 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145935
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei