RL 48-19/12/2 P | ebm-papst

DC radial fan, 12 V, 76 x 76 x 27 mm, 51 m³/h, 51 dB, ball bearing, ebm-papst RL 48-19/12/2 P

Order No.: 90B246
EAN: 4099889484731
MPN:
RL 48-19/12/2 P
9792200180
RL 48-19/12/2 P ebm-papst Radial Fans
Image may differ
Unit Price (€ / pc.)
51.7650 € *
Available: 5 pcs.
Next delivery: 50 pcs. on 2025-05-16
Leadtime: On Request **
Total Price:
51.77 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7650 €
5 pcs.
49.7420 €
10 pcs.
46.7670 €
25 pcs.
42.9590 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial fan, RL 48-19/12/2 P, ebm-papst

DC centrifugal compact fan with electronic blocking protection.

Features
  • Speed signal
  • External temperature sensor
  • Internal temperature sensor
  • Analog control input
  • Moisture protection
Technical specifications
Width 76 mm
speed 4400 1/min
Height 76 mm
Type of bearing Kugellager
Rated voltage 12 V
Sound pressure level 51 db
Depth 27 mm
Volume flow 51 m³/h
Logistics
Country of origin HU
Customs tariff number 84145935
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes