RL 65-21/12 | ebm-papst

DC radial fan, 12 V, 97 x 93.5 x 33 mm, 56 m³/h, 66 dB, ball bearing, ebm-papst RL 65-21/12

Order No.: 90B1973
EAN: 4099889484571
MPN:
RL 65-21/12
9592910001
RL 65-21/12 ebm-papst Radial Fans
Image may differ
Unit Price (€ / pc.)
36.2355 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,811.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
36.2355 €

DC radial fan, RL 65-21/12, ebm-papst

The RL 65-21/12 is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.

Features

  • AC and EC centrifugal fan with forward curved blades
  • 100 % speed controllable via analog or serial interface
  • Quiet operation due to optimized flow guidance and sophisticated commutation of the EC motor
  • Electronic blocking protection
Technical specifications
Breite 97 mm
Drehzahl 4500 1/min
Höhe 93.5 mm
Lagerart Kugellager
Nennspannung 12 V
Schalldruckpegel 66 db
Tiefe 33 mm
Volumenstrom 56 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145935
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei