RL 65-21/14 | ebm-papst

DC radial fan, 24 V, 97 x 93.5 x 33 mm, 56 m³/h, 66 dB, ball bearing, ebm-papst RL 65-21/14

Order No.: 90B1975
EAN: 4099889484595
MPN:
RL 65-21/14
9592910003
RL 65-21/14 ebm-papst Radial Fans
Image may differ
Unit Price (€ / pc.)
64.0339 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.03 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0339 €
5 pcs.
60.2021 €
10 pcs.
55.3826 €
25 pcs.
49.8372 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC radial fan, RL 65-21/14, ebm-papst

The RL 65-21/14 is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.

Features

  • AC and EC centrifugal fan with forward curved blades
  • Compact design due to external rotor motor technology
  • Integrated snap-in fins for easy assembly
  • Fibreglass-reinforced plastic scroll housing and impeller
Technical specifications
Breite 97 mm
Drehzahl 4500 1/min
Höhe 93.5 mm
Lagerart Kugellager
Nennspannung 24 V
Schalldruckpegel 66 db
Tiefe 33 mm
Volumenstrom 56 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145935
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei