RL 65-21/14H | ebm-papst
DC radial fan, 24 V, 97 x 93.5 x 33 mm, 61 m³/h, 68 dB, ball bearing, ebm-papst RL 65-21/14H
Order No.: 90B1976
EAN: 4099889484601
MPN:
RL 65-21/14H
9592910005
Unit Price (€ / pc.)
76.8740 € *
Available: 12 pcs.
Leadtime: 6 Weeks **
Total Price:
76.87 € *
Price list
Quantity
Price per unit*
1 pcs.
76.8740 €
5 pcs.
72.2568 €
15 pcs.
69.4960 €
50 pcs.
66.4139 €
150 pcs.
63.6531 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC radial fan, RL 65-21/14H, ebm-papst
The RL 65-21/14H is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.
Features
- AC and EC centrifugal fan with forward curved blades
- 100 % speed controllable via analog or serial interface
- Spiral housing made of glass fiber reinforced plastic
- Protection against reverse polarity and blocked rotor
Technical specifications
Width | 97 mm | |
speed | 4900 1/min | |
Height | 93.5 mm | |
Type of bearing | Kugellager | |
Rated voltage | 24 V | |
Sound pressure level | 68 db | |
Depth | 33 mm | |
Volume flow | 61 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145935 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |