RL 90-18/06 | ebm-papst
AC radial fan, 115 V, 121 x 121 x 37 mm, 42 m³/h, 60 dB, ball bearing, ebm-papst RL 90-18/06
Order No.: 90B1860
EAN: 4099889484533
MPN:
RL 90-18/06
9214014021
Unit Price (€ / pc.)
58.4766 € *
Available: 0 pcs.
Leadtime: 1 Week **
AC centrifugal fan, RL 90-18/06, ebm-papst
The RL 90-18/06 is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.
Features
- AC centrifugal fan with external rotor shaded pole motor
- Compact design due to external rotor motor technology
- Spiral housing made of glass fiber reinforced plastic
- Protected from overload using impedance protection
Technical specifications
Breite | 121 mm | |
Drehzahl | 2450 1/min | |
Höhe | 121 mm | |
Lagerart | Kugellager | |
Nennspannung | 115 V | |
Schalldruckpegel | 60 db | |
Tiefe | 37 mm | |
Volumenstrom | 42 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145935 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |