RL 90-18/12 N | ebm-papst

DC radial fan, 12 V, 121 x 121 x 37 mm, 40 m³/h, 58 dB, ball bearing, ebm-papst RL 90-18/12 N

Order No.: 90B1597
EAN: 4099889484472
MPN:
RL 90-18/12 N
Series: RL 90-18
RL 90-18/12 N ebm-papst Radial Fans Image 1
RL 90-18/12 N ebm-papst Radial Fans Image 2
Image may differ
Unit Price (€ / pc.)
104.2440 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.24 € *
Price list
Quantity
Price per unit*
1 pcs.
104.2440 €
5 pcs.
97.9965 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC radial fan, RL 90-18/12 N, ebm-papst

The RL 90-18/12 N is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.

Features

  • AC and EC centrifugal fan with forward-curved blades
  • Compact design thanks to external rotor motor technology
  • Comprehensive product ranges for every application
  • 100% speed control via analog or serial interface
Technical specifications
Breite 121 mm
Drehzahl 2500 1/min
Höhe 121 mm
Lagerart Kugellager
Nennspannung 12 V
Schalldruckpegel 58 db
Tiefe 37 mm
Volumenstrom 40 m³/h
Logistics
Ursprungsland DE
Zolltarifnummer 84145995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei